
R5F100LGAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100LGAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LGAFB#10 |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53100 € | 15,31 € |
| 25 | 1,39800 € | 34,95 € |
| 100 | 1,25170 € | 125,17 € |
| 250 | 1,18212 € | 295,53 € |
| 500 | 1,14012 € | 570,06 € |
| 1.280 | 1,09479 € | 1.401,33 € |
| 2.560 | 1,06825 € | 2.734,72 € |
| 5.120 | 1,04641 € | 5.357,62 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

