
R5F10BGGKNA#G5 | |
|---|---|
DigiKey Part Number | 559-R5F10BGGKNA#G5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BGGKNA#G5 |
Description | IC MCU 16BIT 128KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,91480 € | 72,87 € |
| 100 | 2,64180 € | 264,18 € |
| 250 | 2,51156 € | 627,89 € |
| 500 | 2,43308 € | 1.216,54 € |
| 1.000 | 2,36850 € | 2.368,50 € |
| 3.328 | 2,28239 € | 7.595,79 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,86720 € |

