Similar
Parametric Equivalent
Parametric Equivalent

QS3244QG8 | |
|---|---|
DigiKey Part Number | 800-1719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS3244QG8 |
Description | IC BUS SWITCH 4 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29370 € | 881,10 € |
| 6.000 | 0,28604 € | 1.716,24 € |
| 9.000 | 0,28221 € | 2.539,89 € |
| 15.000 | 0,27797 € | 4.169,55 € |
| 21.000 | 0,27549 € | 5.785,29 € |
| 30.000 | 0,27312 € | 8.193,60 € |
| Unit Price without VAT: | 0,29370 € |
|---|---|
| Unit Price with VAT: | 0,34363 € |




