
QS3244QG | |
|---|---|
DigiKey Part Number | 800-2184-ND |
Manufacturer | |
Manufacturer Product Number | QS3244QG |
Description | IC BUS SWITCH 4 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52500 € | 5,25 € |
| 55 | 0,43127 € | 23,72 € |
| 110 | 0,40464 € | 44,51 € |
| 275 | 0,37680 € | 103,62 € |
| 550 | 0,36009 € | 198,05 € |
| 1.045 | 0,34732 € | 362,95 € |
| 2.530 | 0,33315 € | 842,87 € |
| 5.005 | 0,32441 € | 1.623,67 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

