HI9P0546-9Z96 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 68
Unit Price: 22,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 259
Unit Price: 19,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,25500 €
Datasheet
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0546-9Z96

DigiKey Part Number
HI9P0546-9Z96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI9P0546-9Z96
Description
IC MUX 16:1 1.8KOHM 28SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0546-9Z96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00036,62338 €36.623,38 €
Manufacturers Standard Package
Unit Price without VAT:36,62338 €
Unit Price with VAT:42,84935 €