
MPC506AUG4 | |
|---|---|
DigiKey Part Number | MPC506AUG4-ND |
Manufacturer | |
Manufacturer Product Number | MPC506AUG4 |
Description | IC MUX 16:1 1.5KOHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC506AUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,25500 € | 490,20 € |
| Unit Price without VAT: | 12,25500 € |
|---|---|
| Unit Price with VAT: | 14,33835 € |

