MFR Recommended

9FGP205AKLFT | |
|---|---|
DigiKey Part Number | 9FGP205AKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGP205AKLFT |
Description | IC INTEL CPU SERVERS 40-VFQFN |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN | |
Base Product Number |


