
9FGP204BKLFT | |
|---|---|
DigiKey Part Number | 800-9FGP204BKLFTTR-ND - Tape & Reel (TR) 800-9FGP204BKLFTCT-ND - Cut Tape (CT) 800-9FGP204BKLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FGP204BKLFT |
Description | IC INTEL CPU SERVERS 40-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN |
Datasheet | Datasheet |
EDA/CAD Models | 9FGP204BKLFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,82160 € | 95,54 € |
| 100 | 3,44450 € | 344,45 € |
| 250 | 3,26680 € | 816,70 € |
| 500 | 3,16036 € | 1.580,18 € |
| 1.000 | 3,14696 € | 3.146,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,92640 € | 14.632,00 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,57540 € |











