
MDBT53-DB-40 | |
|---|---|
DigiKey Part Number | 3271-MDBT53-DB-40-ND |
Manufacturer | |
Manufacturer Product Number | MDBT53-DB-40 |
Description | RF TXRX MOD 802.15.4 BT CHIP |
Customer Reference | |
Detailed Description | MDBT53, nRF5340 - 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board |
Manufacturer Raytac | Utilized IC / Part MDBT53, nRF5340 |
Packaging Retail Package | RF Type 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,39790 € |






