
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part nRF52832 |
Packaging Retail Package | Memory Size 512kB Flash, 64kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 12.9mA |
RF Family/Standard Bluetooth | Current - Transmitting 2.7mA ~ 16.6mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case 29-SMD Module |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |







