
MDBT42-512KV2 | |
|---|---|
DigiKey Part Number | 3271-MDBT42-512KV2-ND |
Manufacturer | |
Manufacturer Product Number | MDBT42-512KV2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part nRF52832 |
Packaging Retail Package | Memory Size 512kB Flash, 64kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 12.9mA |
RF Family/Standard Bluetooth | Current - Transmitting 2.7mA ~ 16.6mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.36GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case 41-SMD Module |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,01930 € |





