
AN54LQ-U10 | |
|---|---|
DigiKey Part Number | 3271-AN54LQ-U10-ND |
Manufacturer | |
Manufacturer Product Number | AN54LQ-U10 |
Description | Nordic nRF54L10 module |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | ADC, I2C, I2S, NFC, PWM, QSPI, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF54L10 | |
Memory Size | 1MB Flash, 192kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.3mA ~ 3.6mA | |
Current - Transmitting | 5mA ~ 8.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 61-SMD Module | |
Firmware Version | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |




