802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN54LQ-U05

DigiKey Part Number
3271-AN54LQ-U05-ND
Manufacturer
Manufacturer Product Number
AN54LQ-U05
Description
Nordic nRF54L05 module
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
4Mbps
Power - Output
8dBm
Sensitivity
-101dBm
Serial Interfaces
ADC, I2C, I2S, NFC, PWM, QSPI, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF54L05
Memory Size
512kB Flash, 96kB SRAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.3mA ~ 3.6mA
Current - Transmitting
5mA ~ 8.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
61-SMD Module
Firmware Version
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,96 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,31000 €3,31 €
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,87270 €