AS-4.9152-20-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 3.561
Unit Price: 0,48000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1
Unit Price: 0,29000 €
Datasheet

Similar


Fox Electronics
In Stock: 0
Unit Price: 0,52000 €
Datasheet
4.9152 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-4.9152-20-SMD-TR

DigiKey Part Number
2151-AS-4.9152-20-SMD-TR-ND - Tape & Reel (TR)
2151-AS-4.9152-20-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-4.9152-20-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-4.9152-20-SMD-TR
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10800 €1,08 €
250,10160 €2,54 €
500,09740 €4,87 €
1000,09340 €9,34 €
2500,08832 €22,08 €
5000,08468 €42,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08118 €81,18 €
2.0000,07783 €155,66 €
3.0000,07592 €227,76 €
5.0000,07359 €367,95 €
7.0000,07210 €504,70 €
10.0000,07055 €705,50 €
12.0000,06977 €837,24 €
24.0000,06688 €1.605,12 €
25.0000,06672 €1.668,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €