4.9152 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS049B

DigiKey Part Number
CTX897-ND
Manufacturer
Manufacturer Product Number
ATS049B
Description
CRYSTAL 4.9152MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25700 €2,57 €
250,24320 €6,08 €
500,23280 €11,64 €
1000,22330 €22,33 €
3000,20883 €62,65 €
5000,20244 €101,22 €
1.0000,19406 €194,06 €
2.5000,18351 €458,78 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €