Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413811000 | |
|---|---|
DigiKey Part Number | 2201-R413811000-ND |
Manufacturer | |
Manufacturer Product Number | R413811000 |
Description | ATTENUATOR: SMA.86 11DB 18GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411811121 | Radiall USA, Inc. | 0 | 2201-R411811121-ND | 110,62400 € | Parametric Equivalent |
| R413811121 | Radiall USA, Inc. | 0 | 2201-R413811121-ND | 241,95200 € | Parametric Equivalent |
| M3933/16-28N | Cinch Connectivity Solutions | 0 | 116-M3933/16-28N-ND | 278,07000 € | Parametric Equivalent |
| M3933/16-28N | Amphenol SV Microwave | 0 | SVM3933/16-28N-ND | 182,89800 € | Parametric Equivalent |
| M3933/16-28S | Amphenol SV Microwave | 0 | SVM3933/16-28S-ND | 233,11720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,44600 € | 497,23 € |
| Unit Price without VAT: | 99,44600 € |
|---|---|
| Unit Price with VAT: | 116,35182 € |








