Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SF0929-6200-11 | |
|---|---|
DigiKey Part Number | SF0929-6200-11-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-11 |
Description | RF ATTENUATOR 11DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-11 Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tray | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-28N | Amphenol SV Microwave | 0 | SVM3933/16-28N-ND | 182,89800 € | Parametric Equivalent |
| M3933/16-28S | Amphenol SV Microwave | 0 | SVM3933/16-28S-ND | 233,11720 € | Parametric Equivalent |
| M3933/25-79N | Amphenol SV Microwave | 0 | SVM3933/25-79N-ND | 138,34920 € | Parametric Equivalent |
| M3933/25-79S | Amphenol SV Microwave | 0 | SVM3933/25-79S-ND | 186,74400 € | Parametric Equivalent |
| M3933/30-23N | Amphenol SV Microwave | 0 | M3933/30-23N-ND | 194,12800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,38360 € | 2.934,59 € |
| Unit Price without VAT: | 117,38360 € |
|---|---|
| Unit Price with VAT: | 137,33881 € |








