Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411816000 | |
|---|---|
DigiKey Part Number | 2201-R411816000-ND |
Manufacturer | |
Manufacturer Product Number | R411816000 |
Description | ATT SMA.75 16DB 15GHZ 2W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 0 Hz ~ 15 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 0 Hz ~ 15 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 104,76000 € | 523,80 € |
| Unit Price without VAT: | 104,76000 € |
|---|---|
| Unit Price with VAT: | 122,56920 € |








