
SF0929-6200-16 | |
|---|---|
DigiKey Part Number | SF0929-6200-16-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-16 |
Description | RF ATTENUATOR 16DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,15000 € | 149,15 € |
| 10 | 126,79000 € | 1.267,90 € |
| 25 | 118,86160 € | 2.971,54 € |
| 50 | 114,32000 € | 5.716,00 € |
| Unit Price without VAT: | 149,15000 € |
|---|---|
| Unit Price with VAT: | 174,50550 € |




