Parametric Equivalent

R222252301W | |
|---|---|
DigiKey Part Number | 2201-R222252301W-ND |
Manufacturer | |
Manufacturer Product Number | R222252301W |
Description | SMP / 2 HOLE FLANGE MALE JACK LI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,79720 € | 1.219,93 € |
| Unit Price without VAT: | 48,79720 € |
|---|---|
| Unit Price with VAT: | 57,09272 € |


