R222252301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 48,79720 €
SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222252301

DigiKey Part Number
2201-R222252301-ND
Manufacturer
Manufacturer Product Number
R222252301
Description
SMP / 2 HOLE FLANGE MALE JACK LI
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
R222252301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10033,21690 €3.321,69 €
Manufacturers Standard Package
Unit Price without VAT:33,21690 €
Unit Price with VAT:38,86377 €