R124427000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 18
Unit Price: 24,82000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 268
Unit Price: 14,72000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 12,25870 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.424
Unit Price: 3,73000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.452
Unit Price: 3,87000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4.344
Unit Price: 6,50000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 390
Unit Price: 6,24000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5.978
Unit Price: 3,56000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 5,91000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 1
Unit Price: 3.195,94000 €

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.570
Unit Price: 4,18000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 884
Unit Price: 7,74000 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 7
Unit Price: 7,50000 €
Datasheet
Image for R124427000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R124427000W

DigiKey Part Number
2201-R124427000W-ND
Manufacturer
Manufacturer Product Number
R124427000W
Description
SMA / STRAIGHT JACK RECEPTACLE F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,55020 €627,51 €
Manufacturers Standard Package
Unit Price without VAT:12,55020 €
Unit Price with VAT:14,68373 €