
142-0711-201 | |
|---|---|
DigiKey Part Number | 5664-142-0711-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0711-201 |
Description | SMA JACK ASSEMBLY, STRAIGHT, P |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,78800 € | 57,88 € |
| 25 | 5,47320 € | 136,83 € |
| 50 | 5,06540 € | 253,27 € |
| 100 | 4,81890 € | 481,89 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,18380 € |

