SMT-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 49
Unit Price: 3,43000 €
Datasheet
Image for SMT-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-12

DigiKey Part Number
SMT-12-ND
Manufacturer
Manufacturer Product Number
SMT-12
Description
BUZZER MAGNETIC 0.49"X 0.49" SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic Surface Mount Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tube
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
-
Voltage Range
-
Frequency
-
Technology
Electromechanical/Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes