Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
SMT-1324-TW-5V-R
SMT-1324-TW-5V-R

SMT-1324-TW-5V-R

DigiKey Part Number
668-1090-5-ND
Manufacturer
Manufacturer Product Number
SMT-1324-TW-5V-R
Description
BUZZER MAGNETIC 5V 12.5X12.5 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1324-TW-5V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tube
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
4 ~ 8V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,62100 €26,21 €
252,36440 €59,11 €
502,19080 €109,54 €
1002,03280 €203,28 €
2501,84508 €461,27 €
5001,71722 €858,61 €
1.0001,60022 €1.600,22 €
5.0001,51681 €7.584,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,01310 €