RF IC Monolithic Phase and Amplitude Controller (MPAC) 1.8GHz ~ 2.2GHz 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE46140A-X

DigiKey Part Number
1046-1153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE46140A-X
Description
IC MPAC CONTROLLER 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Monolithic Phase and Amplitude Controller (MPAC) 1.8GHz ~ 2.2GHz 32-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Monolithic Phase and Amplitude Controller (MPAC)
Frequency
1.8GHz ~ 2.2GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,77516 €5.387,58 €
Manufacturers Standard Package
Unit Price without VAT:10,77516 €
Unit Price with VAT:12,60694 €