
EK46140-01 | |
|---|---|
DigiKey Part Number | 1046-1152-ND |
Manufacturer | |
Manufacturer Product Number | EK46140-01 |
Description | PE46140 EVALUATION KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE46140 UltraCMOS®, HaRP™ Monolithic Phase and Amplitude Controller (MPAC) 3.4GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Monolithic Phase and Amplitude Controller (MPAC) | |
Frequency | 3.4GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE46140 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.4GHz ~ 3.8GHz | |
Function | Monolithic Phase and Amplitude Controller (MPAC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,71000 € | 318,71 € |
| Unit Price without VAT: | 318,71000 € |
|---|---|
| Unit Price with VAT: | 372,89070 € |


