RF Switch IC SPDT 75Ohm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42723A-Z

DigiKey Part Number
1046-1150-2-ND - Tape & Reel (TR)
1046-1150-1-ND - Cut Tape (CT)
1046-1150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42723A-Z
Description
IC RF SWITCH SPDT 1.79GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 1.79 GHz 75Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SPDT
Frequency Range
5MHz ~ 1.79GHz
Isolation
54dB
Insertion Loss
0.3dB
Test Frequency
204MHz, 1.2GHz
P1dB
-
IIP3
-
Features
-
Impedance
75Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,35100 €23,51 €
252,15840 €53,96 €
1001,94660 €194,66 €
2501,84648 €461,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,67275 €5.018,25 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,65040 €