
EK42723-01 | |
|---|---|
DigiKey Part Number | 1046-1151-ND |
Manufacturer | |
Manufacturer Product Number | EK42723-01 |
Description | SPDT, DOCSIS3.X, REFLECTIVE RF S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42723 UltraCMOS®, HaRP™ Switch (SPDT) 5MHz ~ 1.794GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 1.794GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42723 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 1.794GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,39000 € | 77,39 € |
| 10 | 77,21000 € | 772,10 € |
| Unit Price without VAT: | 77,39000 € |
|---|---|
| Unit Price with VAT: | 90,54630 € |


