
PE42723A-Z | |
|---|---|
DigiKey Part Number | 1046-1150-2-ND - Tape & Reel (TR) 1046-1150-1-ND - Cut Tape (CT) 1046-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42723A-Z |
Description | IC RF SWITCH SPDT 1.79GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 1.79 GHz 75Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 1.79GHz | |
Isolation | 54dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 204MHz, 1.2GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35100 € | 23,51 € |
| 25 | 2,15840 € | 53,96 € |
| 100 | 1,94660 € | 194,66 € |
| 250 | 1,84648 € | 461,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67275 € | 5.018,25 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |


