
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 10.6mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66620 € | 833,10 € |
| 1.000 | 1,61901 € | 1.619,01 € |
| 1.500 | 1,59539 € | 2.393,09 € |
| 2.500 | 1,56922 € | 3.923,05 € |
| 3.500 | 1,55392 € | 5.438,72 € |
| 5.000 | 1,53920 € | 7.696,00 € |
| Unit Price without VAT: | 1,66620 € |
|---|---|
| Unit Price with VAT: | 1,94945 € |



