
782100/33VC | |
|---|---|
DigiKey Part Number | 811-3802-ND |
Manufacturer | |
Manufacturer Product Number | 782100/33VC |
Description | TRANSFORMER 310UH PE22100 TH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Inductance | 310 µH | |
For Use With/Related Products | PE22100 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.385" L x 0.360" W (9.77mm x 9.14mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92460 € | 146,23 € |
| Unit Price without VAT: | 2,92460 € |
|---|---|
| Unit Price with VAT: | 3,42178 € |


