
2SP0430T2B0C-FF1800R17IP5 | |
|---|---|
DigiKey Part Number | 1810-1113-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0430T2B0C-FF1800R17IP5 |
Description | IGBT IPM 1.7KV 1800A MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.7 kV 1800 A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 1800 A | |
Voltage | 1.7 kV | |
Voltage - Isolation | 9100Vrms | |
Mounting Type | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,99000 € | 197,99 € |
| Unit Price without VAT: | 197,99000 € |
|---|---|
| Unit Price with VAT: | 231,64830 € |

