2SC0535T2A1-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 3
Unit Price: 213,13000 €
Datasheet
High-Side, Low-Side Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC0535T2A1-33

DigiKey Part Number
1810-1031-ND
Manufacturer
Manufacturer Product Number
2SC0535T2A1-33
Description
IC GATE DRVR HI/LOW SIDE MODULE
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
14.5V ~ 15.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
35A, 35A
Input Type
-
High Side Voltage - Max (Bootstrap)
3300 V
Rise / Fall Time (Typ)
20ns, 25ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes