3 (2 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088689

DigiKey Part Number
277-1088689-ND
Manufacturer
Manufacturer Product Number
1088689
Description
IPD W 3P2 5 F M20 GY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Datasheet
 Datasheet
EDA/CAD Models
1088689 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (2 + PE)
Shell Size - Insert
M20-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Push In, Spring
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VDC
Cable Opening
-
Operating Temperature
-30°C ~ 100°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,76000 €9,76 €
Manufacturers Standard Package
Unit Price without VAT:9,76000 €
Unit Price with VAT:11,41920 €