
1088690 | |
|---|---|
DigiKey Part Number | 277-1088690-ND |
Manufacturer | |
Manufacturer Product Number | 1088690 |
Description | IPD W 3P2 5 F M25 GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1088690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | M25-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Push In, Spring | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VDC | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,41920 € |



