Thermal Pad Blue 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH997-288-192-0.5

DigiKey Part Number
3962-TH997-288-192-0.5-ND
Manufacturer
Manufacturer Product Number
TH997-288-192-0.5
Description
THERM PAD 288MMX192MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Penchem Technologies Sdn Bhd
Series
Packaging
Sheet
Part Status
Active
Usage
Thermally Conductive
Type
Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders
Shape
Rectangular
Outline
288.00mm x 192.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
0.7W/m-K
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 9 days from Penchem Technologies Sdn Bhd
FREE SHIPPING on orders of 172,12 € or more for products shipped by Penchem Technologies Sdn Bhd
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Sheet:100000
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
19,68000 €9,68 €
29,46500 €18,93 €
59,03600 €45,18 €
108,60600 €86,06 €
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,32560 €