
TH994-288-192-0.5 | |
|---|---|
DigiKey Part Number | 3962-TH994-288-192-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TH994-288-192-0.5 |
Description | THERM PAD 288MMX192MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer Penchem Technologies Sdn Bhd | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Sheet | Color Gray |
Part Status Active | Thermal Conductivity 6.0W/m-K |
Usage Thermally Conductive | Shelf Life 36 Months |
Type Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature Room Temperature |
Outline 288.00mm x 192.00mm |
| Sheet: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 2 | 21,97000 € | 43,94 € |
| 5 | 21,50200 € | 107,51 € |
| 10 | 21,03500 € | 210,35 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 25,95060 € |











