
T200X000VX1Y | |
|---|---|
DigiKey Part Number | 298-18789-ND |
Manufacturer | |
Manufacturer Product Number | T200X000VX1Y |
Description | TAPE LABELING YELLOW 2"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Yellow 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Yellow | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,57000 € | 209,57 € |
| 10 | 194,79400 € | 1.947,94 € |
| 25 | 189,18800 € | 4.729,70 € |
| 50 | 185,04560 € | 9.252,28 € |
| 100 | 180,98830 € | 18.098,83 € |
| 250 | 175,75012 € | 43.937,53 € |
| 500 | 171,88016 € | 85.940,08 € |
| Unit Price without VAT: | 209,57000 € |
|---|---|
| Unit Price with VAT: | 245,19690 € |






