
T200X000VR1Y | |
|---|---|
DigiKey Part Number | T200X000VR1Y-ND |
Manufacturer | |
Manufacturer Product Number | T200X000VR1Y |
Description | TAPE LABELING BROWN 2"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Brown 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | -58°F ~ 176°F (-50°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 214,70500 € | 429,41 € |
| Unit Price without VAT: | 214,70500 € |
|---|---|
| Unit Price with VAT: | 251,20485 € |






