Labeling Tape Adhesive Black, White 0.24" (6.10mm) X 25' (7.6m) 8.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T024X000VYC-WH

DigiKey Part Number
298-23579-ND
Manufacturer
Manufacturer Product Number
T024X000VYC-WH
Description
TAPE LABEL BLK/WHT 0.24"X8.3YD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Labeling Tape Adhesive Black, White 0.24" (6.10mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Labeling
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.24" (6.10mm)
Length
25' (7.6m) 8.3 yds
Color
Black, White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,83000 €60,83 €
Manufacturers Standard Package
Unit Price without VAT:60,83000 €
Unit Price with VAT:71,17110 €
Alternate Color
TAPE LABEL BLK/WHT 0.24"X8.3YD
In-Stock: 16
Unit Price: 58,66000 €