Labeling Tape Adhesive Black, White 0.24" (6.10mm) X 25' (7.6m) 8.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T024X000VPC-BK

DigiKey Part Number
298-12040-ND
Manufacturer
Manufacturer Product Number
T024X000VPC-BK
Description
TAPE LABEL BLK/WHT 0.24"X8.3YD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Labeling Tape Adhesive Black, White 0.24" (6.10mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Labeling
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.24" (6.10mm)
Length
25' (7.6m) 8.3 yds
Color
Black, White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,66000 €58,66 €
1054,54300 €545,43 €
2552,98120 €1.324,53 €
5051,82760 €2.591,38 €
10050,69710 €5.069,71 €
25049,23828 €12.309,57 €
50048,16036 €24.080,18 €
1.00047,10464 €47.104,64 €
Manufacturers Standard Package
Unit Price without VAT:58,66000 €
Unit Price with VAT:68,63220 €
Alternate Color
TAPE LABEL BLK/WHT 0.24"X8.3YD
In-Stock: 1
Unit Price: 60,83000 €