
PV10-8FFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-8FFB-2KTR-ND - Tape & Reel (TR) 298-PV10-8FFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-8FFB-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8FF-D | Panduit Corp | 421 | 298-20188-ND | 0,87000 € | Parametric Equivalent |
| PV10-8FF-L | Panduit Corp | 256 | 298-15620-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,57020 € | 28,51 € |
| 100 | 0,55800 € | 55,80 € |
| 250 | 0,54220 € | 135,55 € |
| 500 | 0,53050 € | 265,25 € |
| 1.000 | 0,51907 € | 519,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50786 € | 1.015,72 € |
| 4.000 | 0,49688 € | 1.987,52 € |
| 6.000 | 0,49057 € | 2.943,42 € |
| 10.000 | 0,48271 € | 4.827,10 € |
| 14.000 | 0,47761 € | 6.686,54 € |
| 20.000 | 0,47225 € | 9.445,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

