Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-8FF-L

DigiKey Part Number
298-15620-ND
Manufacturer
Manufacturer Product Number
PV10-8FF-L
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Flanged
Contact Finish
Tin
Stud/Tab Size
8 Stud
Contact Material
Copper
Width - Outer Edges
0.370" (9.40mm)
Insulation Diameter
0.225" (5.72mm)
Length - Overall
1.030" (26.16mm)
Material - Insulation
Vinyl
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,19600 €11,96 €
251,16200 €29,05 €
501,13700 €56,85 €
1001,11260 €111,26 €
2501,08096 €270,24 €
5001,05764 €528,82 €
1.0001,03478 €1.034,78 €
2.5001,00528 €2.513,20 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €