NC50LG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 103,63000 €
Datasheet
Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC50LG2

DigiKey Part Number
298-22584-ND
Manufacturer
Manufacturer Product Number
NC50LG2
Description
CABLE DUCT METRIC COVER 2M
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct Type NNC50X
Height
0.350" (8.89mm)
Width
1.950" (49.53mm)
Length
78.740" (2000.00mm, 6.56')
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes