
NNC50X50LG2 | |
|---|---|
DigiKey Part Number | 298-18520-ND |
Manufacturer | |
Manufacturer Product Number | NNC50X50LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.880" (47.75mm) | |
Length | 6.56' (2.00m) | |
Width | 1.950" (49.53mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,93000 € | 104,93 € |
| 20 | 95,42900 € | 1.908,58 € |
| 40 | 93,34600 € | 3.733,84 € |
| 60 | 92,14783 € | 5.528,87 € |
| 100 | 91,34410 € | 9.134,41 € |
| Unit Price without VAT: | 104,93000 € |
|---|---|
| Unit Price with VAT: | 122,76810 € |

