
HS4X4WH6NM | |
|---|---|
DigiKey Part Number | HS4X4WH6NM-ND |
Manufacturer | |
Manufacturer Product Number | HS4X4WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 € | 79,15 € |
| 12 | 73,15833 € | 877,90 € |
| 30 | 71,06000 € | 2.131,80 € |
| 54 | 69,74352 € | 3.766,15 € |
| 102 | 68,34441 € | 6.971,13 € |
| 252 | 67,75933 € | 17.075,35 € |
| Unit Price without VAT: | 79,15000 € |
|---|---|
| Unit Price with VAT: | 92,60550 € |


