
HC4WH6 | |
|---|---|
DigiKey Part Number | 298-18444-ND |
Manufacturer | |
Manufacturer Product Number | HC4WH6 |
Description | DUCT COVER PVC HINGED WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H4X, HN4X, HS4X | |
Height | 0.440" (11.18mm) | |
Width | 4.390" (111.50mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,07000 € | 33,07 € |
| Unit Price without VAT: | 33,07000 € |
|---|---|
| Unit Price with VAT: | 38,69190 € |



