


EYG-S0611ZLWH | |
|---|---|
DigiKey Part Number | P122000-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0611ZLWH |
Description | THERM PAD 106MMX60MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 106.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 106.00mm x 60.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 7,31500 € | 73,15 € |
| 30 | 6,90100 € | 207,03 € |
| 60 | 6,65150 € | 399,09 € |
| 120 | 6,41067 € | 769,28 € |
| 270 | 6,13978 € | 1.657,74 € |
| 510 | 5,93512 € | 3.026,91 € |
| 1.020 | 5,71960 € | 5.833,99 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,66420 € |




