


EYG-S1431ZLAA | |
|---|---|
DigiKey Part Number | P121978-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1431ZLAA |
Description | THERM PAD 308MMX140MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 308.00mm x 140.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 308.00mm x 140.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,22000 € | 48,22 € |
| 10 | 42,67000 € | 426,70 € |
| 30 | 40,24700 € | 1.207,41 € |
| 50 | 39,16640 € | 1.958,32 € |
| 100 | 37,74520 € | 3.774,52 € |
| Unit Price without VAT: | 48,22000 € |
|---|---|
| Unit Price with VAT: | 56,41740 € |




